| # of units | Price |
|---|---|
| 100+ | $1.57 |
| Specification | Value |
|---|---|
| Product Type | SOLDERLESS TERMINAL |
| Terminal Type | RING TERMINAL |
| Wire Gauge (AWG) | 6 |
| Terminal Gender | FEMALE |
| Contact Material | COPPER ALLOY |
| Contact Finish | TIN |
| Manufacturer Series | 52042 |
| Wire Cross Section (mm2) | 16.77 |