Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 53398-1071 Headers and PCB Receptacles

  • PicoBlade 53398 Connector Header Surface Mount 10 position 0.049" (1.25mm)
  • Jameco Part no.: 2030297
  • Manufacturer: Molex
  • Manufacturer p/n: 53398-1071
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536908510
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CH398-04 CH398-04
Jameco ValuePro
$0.45
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69

$0.72 ea

8,400 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
1400+ $0.72
2800+ $0.676
8400+ $0.603
21000+ $0.507

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,400

PicoBlade 53398 Connector Header Surface Mount 10 position 0.049" (1.25mm)

Features

  • Series: PicoBlade 53398
  • Connector Type: Header
  • Contact Type: Male Blade
  • Pitch - Mating: 0.049" (1.25 mm)
  • Number of Positions: 10
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 3 Wall
  • Mounting Type: Surface Mount
  • Termination: Solder
  • Fastening Type: Detent Lock
  • Insulation Height: 0.185" (4.70 mm)
  • Contact Shape: Rectangular
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 39.4µin (1µm)
  • Contact Finish - Post: Tin
  • Contact Material: Phosphor Bronze
  • Insulation Material: Polyamide (PA), Nylon
  • Features: Solder Retention
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Applications: Automotive, General Purpose, Industrial, Medical
  • Base Number: 053398


Report a problem
Suggest a product
Specification Value
Number of Contacts10
Pitch10 mm, 0.393 in.


Report a problem
Suggest a product
Jameco Register
;