This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Switch FunctiON | ON-ON |
| Contact Rating | 10A @ 125VAC, 6A @ 250VAC |
| Mounting Hole | 0.5 in. |
| Actuator Type | Flat |
| Termination Style | Solder Lug |
| Pins | 6 |
| Current Rating | 10 A |
| Voltage Rating | 125 VAC |
| Body Color | Black |
| Color - Actuator/Cap | Black w/ Legend Plate |
| Number of Positions | 2 |
| Mounting Style | Panel, Rear |
| Length | 1.15 in. |
| Width | 0.60 in. |
| Depth | 0.62 in. |
| Height | 0.5 in. |
| Actuator Length | 0.71 in. |
| Additional Feature | Keyway, Legend Plate |
| Contact Plating | Silver, Gold |
| Mechanical Life | 40000 |
| Actuator Material | Brass |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Dielectric Strength | 1000Vrms |
| Housing Material | Stainless Steel |
| Maximum Contact Resistance | 10mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Thread Size | M12x0.75 |