Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Delphi 54550415 Automotive Connectors

  • 4 Way Automotive Delphi Female Sealed APEX 1.5 Connector A Retainer Option 2
  • Jameco Part no.: 2232446
  • Manufacturer: Delphi
  • Manufacturer p/n: 54550415
  • HTS code: 8536.69.8000
You May Also Like
282080-1 282080-1
TE Connectivity
$0.558
281934-2 281934-2
TE Connectivity
$0.025
282087-1 282087-1
TE Connectivity
$0.529
282104-1 282104-1
TE Connectivity
$0.529
DT06-2S DT06-2S
TE Connectivity
$0.55
DT06-4S DT06-4S
TE Connectivity
$1.29

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.49
10+ $1.25
100+ $0.89
500+ $0.79

Request Larger Quantity Quote

4 Way Automotive Delphi Female Sealed APEX 1.5 Connector A Retainer Option 2

Specifications

  • Family: Apex
  • Series: 1.5
  • Cavities: 4
  • Terminal(s) blade size [mm]: 1.5
  • Sealable: Sealed
  • Gender: Female
  • Material: PA
  • Weight [g]: 0
  • Connector Color: Yellow
  • Remarks: Former FCI Product, Delphi PN:13876667, Circumferential Interface Seal on Female Housing, Female Housing with Connector Position Assurance (CPA), Prefixed Terminal Assurance (TPA) Actuated from Front Side, Sealing Protection IPX9K, Rear Sealing Ensured by Mat - Seal, Seal Retainer Attached, Sealed Female Short Bar Loc all "A" Bright Yellow
  • Application: Airbag
  • Color: Yellow
  • Description/Function: 4 way coupling housing 1.5 mm terminals
  • Mounting Style: Wire
  • Features: Shorting bars
  • Housing Material: Polyamide (PA)
  • Material: Polyamide (PA)
  • Mounting Angle: Straight
  • Number of Rows: 1 Row
  • Operating Temperature Range: - 40 C to + 125 C
  • Packaging: Bulk
  • Pitch: 4 mm
  • Use with Delphi Female 1.5 mm Terminal Socket (Recommended: 54001831, p/n: 2232622)

  • Mates with Delphi Male Connector 4 Position Housing (Recommended: 54550416, p/n: 2232454)
    • Use Delphi Male 1.5 mm Terminal Blade (Recommended: 54001845, p/n: 2232614)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Number of Rows1
Current RatingN/A
Voltage RatingN/A
Pitch4 mm
Housing ColorYellow
Body OrientationStraight
Depth27.30 mm
Length38.00 mm


Report a problem
Suggest a product
Jameco Register
;