Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 553-50037 

  • ShrinkTrak Labels, 1-Sided, 1-Slit, 0.75" (19.05mm), PO-X, Yellow, 500/box
  • Jameco Part no.: 2827135
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 553-50037
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
544-80102 544-80102
HellermannTyton
$356.84
544-80201 544-80201
HellermannTyton
$959.49
544-80202 544-80202
HellermannTyton
$699.47
New Product

$559.85 ea

8 Weeks Lead Time


# of units Price
12+ $559.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

ShrinkTrak Labels 1-Sided 1-Slit 0.75" (19.05mm) PO-X Yellow 500/box

Features

  • Slide Slit and optional center slits for easy wire insertion.
  • Smooth surface for clean and legible printing.
  • Supplied on a ladder style carrier so that markers can be kitted after printing.
  • A 3:1 shrink ratio means fewer skews as each marker covers a wider range of wire diameters.
  • Product Type: Heat Shrinkable Labels

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +275°F (-55°C to +135°C)
  • Color: Yellow (YE)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Diameter Max. (Imperial): 0.75"
  • Focused Markets and Industries: Electronics Industry
  • Height H (Imperial): 1.2"
  • Height H (Metric): 30.48 mm
  • Labels per Column: 1
  • Labels per Row: 2
  • Markers per row: 2
  • Outside Diameter Max. (Imperial): 0.75"
  • Outside Diameter Max. (Metric): 19.05 mm
  • Outside Diameter OD (imperial): 0.75"
  • Outside Diameter OD (metric): 19.05 mm
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 1.2"
  • Printable Area Height (metric): 30.48 mm
  • Printable Area Width (imperial): 0.95"
  • Printable Area Width (metric): 24.13 mm
  • Recommended Application Tool: 556-04037
  • Recommended Ribbon Type: TTDTHOUT; TTDTHOUTSM; TT822OUT; TT822OUTSM
  • Recovered Diameter d (imperial): 0.25"
  • Recovered Diameter d (metric): 6.35 mm
  • Shrink Ratio: 3:1
  • Shrink Temperature: +194 °F (+90 °C)
  • Solvent Resistance: Good
  • Supplied Diameter D (imperial): 0.732"
  • Supplied Diameter D (metric): 18.6 mm
  • Thickness T (Imperial): .003"
  • Thickness T (Metric): .0762 mm
  • Variant: Thin-Wall
  • Wall Thickness WT (Imperial): 0.036"
  • Wall Thickness WT (Metric): 0.914 mm
  • Width of Liner WL (imperial): 3.0"
  • Width of Liner WL (metric): 76.2 mm
  • Width W (Imperial): 0.95"
  • Width W (Metric): 24.13 mm
  • Wire Size Range (AWG): 6-0000
  • Wire Size Range (metric): 0.25-0.725 mm²
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 224 VW-1
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306254478

Overview

HellermannTyton's ShrinkTrak heat shrinkable markers make it easy to mark wire, cable and other components. The military approved heat shrink tubing is flattened and assembled in a ladder style carrier system for easy printing using a thermal transfer printer. The ladder system creates a kit of markers that can be sorted, removed and applied in any order thus saving time, labor and speeding production.



Report a problem
Suggest a product
Specification Value
Product TypeHeat Shrinkable
Manufacturer SeriesShrinkTrak™
Size0.95" x 1.20" (24.1mm x 30.5mm); Cable O.D. 0.75" (19.1mm)
MaterialPolyolefin
ColorYellow


Report a problem
Suggest a product
Jameco Register
;