Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 553-50065 

  • ShrinkTrak Labels, 1-Sided, 3-Slit, 0.25" (6.35mm), PO-X, White, 1000/box
  • Jameco Part no.: 2827199
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 553-50065
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
544-80102 544-80102
HellermannTyton
$356.84
544-80201 544-80201
HellermannTyton
$959.49
544-80202 544-80202
HellermannTyton
$699.47
New Product

$226.26 ea

2 Weeks Lead Time


# of units Price
2+ $226.26
10+ $214.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

ShrinkTrak Labels 1-Sided 3-Slit 0.25" (6.35mm) PO-X White 1000/box

Features

  • Slide Slit and optional center slits for easy wire insertion.
  • Smooth surface for clean and legible printing.
  • Supplied on a ladder style carrier so that markers can be kitted after printing.
  • A 3:1 shrink ratio means fewer skews as each marker covers a wider range of wire diameters.
  • Product Type: Heat Shrinkable Labels

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +275°F (-55°C to +135°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Diameter Max. (Imperial): 0.50"
  • Diameter Max. (Metric): 12.70 mm
  • Focused Markets and Industries: Electrical Installation; Electronics Industry; Industrial Automation; OEM Industry; Panel Building; Rail Transportation Sector; Telecommunication
  • Height H (Imperial): 0.77"
  • Height H (Metric): 19.55 mm
  • Markers per row: 4
  • Outside Diameter Max. (Imperial): 0.25"
  • Outside Diameter Max. (Metric): 6.35 mm
  • Outside Diameter OD (imperial): 0.25"
  • Outside Diameter OD (metric): 6.35 mm
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 0.77"
  • Printable Area Height (metric): 19.55 mm
  • Printable Area Width (imperial): 0.475"
  • Printable Area Width (metric): 12.07 mm
  • Recommended Application Tool: 556-04037
  • Recommended Ribbon Type: TTDTHOUT; TTDTHOUTSM; TT822OUT; TT822OUTSM
  • Recovered Diameter d (imperial): 0.083"
  • Recovered Diameter d (metric): 2.2 mm
  • Shrink Ratio: 3:1
  • Shrink Temperature: +194 °F (+90 °C)
  • Solvent Resistance: Good
  • Supplied Diameter D (imperial): 0.236"
  • Supplied Diameter D (metric): 6.0 mm
  • Thickness T (Imperial): .003"
  • Thickness T (Metric): .0762 mm
  • Variant: Thin-Wall
  • Wall Thickness WT (Imperial): 0.028"
  • Wall Thickness WT (Metric): 0.71 mm
  • Width of Liner WL (imperial): 3.0"
  • Width of Liner WL (metric): 76.2 mm
  • Width W (Imperial): 0.63"
  • Width W (Metric): 16.0 mm
  • Wire Size Range (AWG): 10-16
  • Wire Size Range (metric): 0.083-0.23 mm²
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 224 VW-1
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306267331

Overview

HellermannTyton's ShrinkTrak heat shrinkable markers make it easy to mark wire, cable and other components. The military approved heat shrink tubing is flattened and assembled in a ladder style carrier system for easy printing using a thermal transfer printer. The ladder system creates a kit of markers that can be sorted, removed and applied in any order thus saving time, labor and speeding production.



Report a problem
Suggest a product
Specification Value
Product TypeHeat Shrinkable
Manufacturer SeriesShrinkTrak™
Size0.48" x 0.42" (12.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm)
MaterialPolyolefin
ColorWhite


Report a problem
Suggest a product
Jameco Register
;