Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 556-04005 

  • Print Roller for Thermal Transfer Printer TT4030/TT4000+, Green, 1 Each
  • Jameco Part no.: 2827847
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 556-04005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
544-80102 544-80102
HellermannTyton
$356.84
544-80201 544-80201
HellermannTyton
$959.49
544-80202 544-80202
HellermannTyton
$699.47
New Product

$87.48 ea

2 Weeks Lead Time


# of units Price
4+ $87.48
20+ $82.76

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

Print Roller for Thermal Transfer Printer TT4030/TT4000+ Green 1/ea

Features

  • Prints detectable TipTag markers, as well as thermal transfer labels and more, for use in food, beverage and pharmaceutical operations.
  • High-volume, ultra-fast, premium-quality printing for dependable performance and excellent results.
  • Color LCD touchscreen for intuitive control.
  • Optional premium quality accessories such as a perforator and cutter extend the printer’s capability.
  • Product Type: Thermal Transfer Printers

Technical Specifications

  • Material: Various (DIV)
  • Operating Temperature: +40°F to +104°F (+4°C to +40°C)
  • Color: Green (GN)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Automotive Industry; Electronics Industry
  • Height H (Imperial): 0.5"
  • Height H (Metric): 12.7 mm
  • Length L (Imperial): 0.5"
  • Length L (Metric): 12.7 mm
  • Variant: Other
  • Width W (Imperial): 4.0"
  • Width W (Metric): 101.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306413608

Overview

HellermannTyton's TT4030 Series thermal transfer printers are designed for high-volume, industrial-grade printing of thermal transfer labels and ShrinkTrak. Their user-friendly design features an informative display for simple navigation and instructional videos. The built-in caddy allows even the largest label rolls to fit inside, and the cutter can cut through the thickest material. The TT4030's print head delivers excellent results. This printer handles all sizes of HellermannTyton's ShrinkTrak markers and can print on even the smallest labels. Use with HellermannTyton's TagPrint Pro label printing software.



Report a problem
Suggest a product
Specification Value
Product TypePrint Roller
Manufacturer SeriesTT4030/TT4000+
For Use WithTT4030/TT4000+ Thermal Transfer Printer


Report a problem
Suggest a product
Jameco Register
;