Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 556-26009 

  • TipTag, 3.54 x .68", PO/Polyester, White/Yellow, 500/roll
  • Jameco Part no.: 2827903
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 556-26009
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
544-80102 544-80102
HellermannTyton
$356.84
544-80201 544-80201
HellermannTyton
$959.49
544-80202 544-80202
HellermannTyton
$699.47
New Product

$394.27 ea

2 Weeks Lead Time


# of units Price
1+ $394.27
5+ $372.96

Request Larger Quantity Quote

TipTag 3.54 x .68" PO/Polyester White/Yellow 500/roll

Features

  • Halogen Free for low smoke and low fire hazard applications.
  • White front and yellow back for versatility.
  • Superior strength and tear resistance for long lasting identification.
  • Pre-cut slots to secure the TipTags using HellermannTyton cable ties.
  • Product Type: Printable Plastic Tags

Technical Specifications

  • Material: Polyolefin (PO)
  • Operating Temperature: -58°F to +221°F (-50°C to +105°C)
  • Color: White (WH); Yellow (YE)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Cable Tie Width Max. (Imperial): 0.25"
  • Fixation Method: Others
  • Focused Markets and Industries: Electronics Industry; Defense Industry
  • Height H (Imperial): 0.68"
  • Height H (Metric): 17.4 mm
  • Length L (Imperial): 0.68"
  • Length L (Metric): 17.4 mm
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 0.59"
  • Printable Area Height (metric): 15 mm
  • Printable Area Width (imperial): 3.54"
  • Printable Area Width (metric): 90.00 mm
  • Recommended Application Tool: 556-04037
  • Recommended Ribbon Type: TT822OUT; TT822OUTSM; TTHSTOUT; TTHSTOUTSM
  • Self adhesive (Yes/No): No
  • Variant: Other
  • Width W (Imperial): 3.54"
  • Width W (Metric): 90.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306272458

Overview

TIPTAGs are halogen free, tear resistant, and lightweight cross laminated polyolefin tags ideal for use where weight is a critical factor. Each side is a different color. One side is yellow and the other side is White so that a high contrast black on yellow or black on white mark can be printed.



Report a problem
Suggest a product
Specification Value
Product TypeSelf Laminating
Manufacturer SeriesTipTags
Size3.54" x 0.69" (89.9mm x 17.5mm)
MaterialPolyolefin
ColorYellow, White


Report a problem
Suggest a product
Jameco Register
;