Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 556-83013 

HellermannTyton Rohs logo
556-83013 Wire Markers
  • Tiptag, Halogen Free, 10mm x 51mm, 4 holes, White, 2000 per roll
  • Jameco Part no.: 2827935
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 556-83013
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
544-80102 544-80102
HellermannTyton
$356.84
544-80201 544-80201
HellermannTyton
$959.49
544-80202 544-80202
HellermannTyton
$699.47
New Product

$934.80 ea

8 Weeks Lead Time


# of units Price
1+ $934.80
5+ $885.60

Request Larger Quantity Quote

Tiptag Halogen Free 10mm x 51mm 4 holes White 2000 per roll

Features

  • TAGLF is a limited fire hazard Tiptag that can be used in confined spaces where fire is a concern.
  • Halogen free so that it will not release toxic fumes if exposed to fire.
  • TAGLF is a low-smoke, low fire hazard product for us in any confined space were cable identification is critical.
  • Product Type: Printable Plastic Tags

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Elongation at break: 200 %
  • Elongation at break test method: ASTM D638
  • Fixation Method: Others
  • Focused Markets and Industries: Rail Transportation Sector
  • Heat aging test: 168h/150°C
  • Heat shock test: 4h/150°C
  • Height H (Imperial): 0.39"
  • Labels per Column: 1
  • Length L (Imperial): 2.0"
  • Length L (Metric): 51.5 mm
  • Markers per row: 1
  • Maximum Print Width (metric): 36 mm
  • Oxygen index: 34.9 %
  • Oxygen index test method: ISO 4589
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 0.39"
  • Printable Area Height (metric): 10.4 mm
  • Printable Area Width (imperial): 1.45"
  • Printable Area Width (metric): 32.7 mm
  • Recommended Application Tool: 556-04037
  • Recommended Ribbon Type: TTDTHOUT
  • Solvent Resistance: Mil-Std-202G, SAE-81531, EN45545-2:2013(HL3, HL2, HL1)
  • Tensile strength test method: ASTM D638
  • Variant: Roller form
  • Vertical Repeat VR (imperial): 0.5"
  • Vertical Repeat VR (metric): 12.7 mm
  • Width of Liner WL (imperial): 3.50"
  • Width of Liner WL (metric): 90.0 mm
  • Width W (Imperial): 0.39"
  • Width W (Metric): 10.4 mm
  • CE Certified: No
  • CSA Certified: No
  • EN 45545-2 Results: R22 HL3; R23 HL3
  • Flammability: ASTM D635
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • Shelf Life: 5 years
  • UPC: 089306435648

Overview

TAGLF is a Tiptag that is designed for confined spaces, such as rail cars, where a low smoke, low fire hazard marker is required. The TAGLF is Halogen free and will not release harmful fumes when burned.



Report a problem
Suggest a product
Specification Value
Product TypeSelf Laminating
Manufacturer SeriesTipTags
MaterialPolyolefin (PO)
ColorWhite


Report a problem
Suggest a product
Jameco Register
;