Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 5747844-4 D Subminiature Connectors

  • 9 Position D-Sub Receptacle with Female Sockets 4-40 Threads Right Angle PCB Mount
  • Jameco Part no.: 853257
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 5747844-4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
You May Also Like
205204-9 205204-9
TE Connectivity
$1.57
205203-8 205203-8
TE Connectivity
$1.89
5205207-1 5205207-1
TE Connectivity
$3.19
205204-8 205204-8
TE Connectivity
$2.22
205206-3 205206-3
TE Connectivity
$1.67
5-747909-2 5-747909-2
TE Connectivity
$6.70

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
25+ $4.99
100+ $4.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

9 Position D-Sub Receptacle with Female Sockets 4-40 Threads Right Angle PCB Mount

Specifications

  • Series: Amplimite HD-20
  • Connector Style: D-Sub
  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 9
  • Number of Rows: 2
  • Shell Size, Connector Layout: 1 (DE, E)
  • Contact Type: Signal
  • Mounting Type: Through Hole, Right Angle
  • Termination: Solder
  • Current Rating: 6 A
  • Voltage Rating: 125 V
  • Backset Spacing: 0.318" (8.08 mm)
  • Flange Feature: Housing/Shell (4-40)
  • Shell Material, Finish: Steel, Tin Plated
  • Dielectric Material: Thermoplastic
  • Contact Material: Brass
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Features: Board Lock, Ground Strap
  • Color: Black
  • Base Number: 5747844


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderReceptacle, Female Sockets
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Manufacturer Series5747844
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Current Rating6 A
Voltage Rating125 VAC/VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth18.79 mm
Height12.54 mm
Length30.81 mm


Report a problem
Suggest a product
Jameco Register
;