*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 15+ | $7.49 |
| 55+ | $6.32 |
| Specification | Value |
|---|---|
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Gender | RCP |
| Product Type | D-Subminiature |
| Termination | Solder |
| Mounting | Through Hole |
| Pitch | 2.74 mm |
| Contact Plating | Gold Over Nickel |
| Manufacturer Series | 5747845 |
| Contact Material | Phosphor Bronze |
| Housing Material | Thermoplastic |
| Body Plating | Tin |
| Body Orientation | Right Angle |
| Depth | 18.79 mm |
| Height | 12.54 mm |
| Length | 39.14 mm |