Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 5748676-2 D Sub Connectors Hoods

  • 15 Position Two Piece Backshell Connector Silver 180° Shielded
  • Jameco Part no.: 755307
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 5748676-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538908180
You May Also Like
205204-9 205204-9
TE Connectivity
$1.57
205203-8 205203-8
TE Connectivity
$1.89
5205207-1 5205207-1
TE Connectivity
$3.19
205204-8 205204-8
TE Connectivity
$2.22
205206-3 205206-3
TE Connectivity
$1.67
5-747909-2 5-747909-2
TE Connectivity
$6.70

$13.28 ea

31 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $13.28
30+ $11.22
60+ $10.66
150+ $10.16
500+ $9.56

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

15 Position Two Piece Backshell Connector Silver 180° Shielded

Specifications

  • Series: Amplimite HD-20
  • Accessory Type: Two Piece Backshell
  • Number of Positions: 15
  • Cable Type: Round
  • Cable Exit: 180°
  • Shielding: Shielded
  • Material: Metal, Zinc Alloy
  • Plating: Nickel over Copper
  • Hardware: Assembly Hardware, Grommets
  • Features: Mating Screws 4-40
  • Color: Silver
  • Base Number: 5748676


Report a problem
Suggest a product
Specification Value
Number of Contacts15
Backshell TypeDie Cast Metal
Mounting TypeCable
Body OrientationStraight
Shell FinishSilver
Additional FeatureFor Round Cable
Shell SizeDA


Report a problem
Suggest a product
Jameco Register
;