Overstocked Product - Price Reduced
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $0.49 |
| 10+ | $0.45 |
| 100+ | $0.43 |
| 500+ | $0.39 |
| 1000+ | $0.35 |
| Specification | Value |
|---|---|
| Package | TO-220 |
| No. Of Holes | 1 |
| Finish | Black Anodized |
| Thermal Resistance | 25.9°C/W |
| Color | Black |
| Device Cooled | TO-220 |
| Length | 0.52 in. |
| Width | 0.36 in. |
| Height | 0.75 in. |