Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 5808 LCD Graphical Displays

  • Square RGB 666 TTL TFT Display - 3.4 480X480 with Touchscreen - Tl034Wvs05Ct-B1477A
  • Jameco Part no.: 2527039
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5808
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8524.91.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
326 326
Adafruit Industries
$22.55
1947 1947
Adafruit Industries
$43.95
SUR320240G028A SUR320240G028A
Jameco ValuePro
$25.95
KMR-1.8 KMR-1.8
Hiletgo
$8.00
WG12864D-STBLWHTC06 WG12864D-STBLWHTC06
Wincom Tech
$14.00
WPI438 WPI438
Velleman
$12.95

$49.75 ea

6 ship on Oct. 5


# of units Price
1+ $49.75
10+ $47.25
50+ $42.25

Request Larger Quantity Quote

Square RGB 666 TTL TFT Display - 3.4" 480x480 with Touchscreen

Features

This is a screen for advanced hackers who like the look of a square TFT screen with tons of pixels. The 3.4" square display has 480x48018-bit full-color pixels and is an IPS display, so the color looks great up to 80 degrees off-axis in any direction.

The TFT driver is ST7701S and uses both SPI and TTL RGB 'dot clock' data. The SPI is only for configuring the display - you cannot draw pixels over SPI! Also, despite having a 40-pin connector, it does not have the same pinout as standard 'rectangular' 800x480 (4.3", 5" or 7") or 480x272 (4.3") displays. It's a new kind of beast for sure.

To make stuff light up you'll need a chip that can perform TTL RGB TFT driving, which means a powerful microcontroller such as the ESP32-S3 with octal PSRAM or a computer like a Raspberry Pi (with either direct-DPI connection or an intermediary chip like the ICN6211). Either way, it's not something you can wire up to your Feather or Arduino!

It also has a lovely bezel with a capacitive touch display (FT6336U) with connection for I2C and IRQ on the 40-pin FPC.

This is just the display module! No PCB is included.

You cannot use these with an everyday microcontroller unless it specifically has support for RGB-666 displays so please do not purchase unless you know for sure that it can plug into a driver board with the correct pinout as well. Check out the Adafruit Qualia ESP32-S3 for TTL RGB-666 Display!



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;