Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 5825 LCD Graphical Displays

  • Square RGB TTL TFT Display - 3.4 480X480 No Touchscreen - Tl034Wvs05-B1477A
  • Jameco Part no.: 2527143
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5825
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8524.91.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
326 326
Adafruit Industries
$22.55
1947 1947
Adafruit Industries
$43.95
SUR320240G028A SUR320240G028A
Jameco ValuePro
$25.95
KMR-1.8 KMR-1.8
Hiletgo
$8.00
WG12864D-STBLWHTC06 WG12864D-STBLWHTC06
Wincom Tech
$14.00
WPI438 WPI438
Velleman
$12.95

$47.35 ea

5 ship on Oct. 5


# of units Price
1+ $47.35
5+ $44.45
25+ $42.15

Request Larger Quantity Quote

Square RGB TTL TFT Display - 3.4" 480x480 No Touchscreen

Features

This is a screen for advanced hackers who like the look of a square TFT screen with tons of pixels. The 3.4" square display has 480x48016-bit full-color pixels and is an IPS display, so the color looks great up to 80 degrees off-axis in any direction.

This version does not have a touchscreen.

The TFT driver is ST7701S and uses both SPI and TTL RGB 'dot clock' data. The SPI is only for configuring the display - you cannot draw pixels over SPI! Also, despite having a 40-pin connector, it does not have the same pinout as standard 'rectangular' 800x480 (4.3", 5" or 7") or 480x272 (4.3") displays. It's a new kind of beast for sure.

To make stuff light up you'll need a chip that can perform TTL RGB TFT driving, which means a powerful microcontroller such as the ESP32-S3 with octal PSRAM or a computer like a Raspberry Pi (with either direct-DPI connection or an intermediary chip like the ICN6211). Either way, it's not something you can wire up to your Feather or Arduino.

This is just the display module! No PCB is included.

You cannot use these with an everyday microcontroller unless it specifically has support for RGB-666 displays so please do not purchase unless you know for sure that it can plug into a driver board with the correct pinout as well. Check out the Adafruit Qualia ESP32-S3 for TTL RGB-666 Display!



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;