Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 5846 LCD Graphical Displays

  • Adafruit 3.5 TFT 320X480 with Capacitive Touch Breakout Board - Eyespi
  • Jameco Part no.: 2527263
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5846
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8524.91.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
326 326
Adafruit Industries
$22.55
1947 1947
Adafruit Industries
$43.95
SUR320240G028A SUR320240G028A
Jameco ValuePro
$25.95
KMR-1.8 KMR-1.8
Hiletgo
$8.00
WG12864D-STBLWHTC06 WG12864D-STBLWHTC06
Wincom Tech
$14.00
WPI438 WPI438
Velleman
$12.95

$49.75 ea

12 Weeks Lead Time


# of units Price
1+ $49.75
10+ $47.25
50+ $42.25

Request Larger Quantity Quote

Adafruit 3.5" TFT 320x480 with Capacitive Touch Breakout Board

Features

Add some jazz & pizazz to your project with a color touchscreen LCD. This TFT display is big (3.5" diagonal) bright (6 white-LED backlight) and colorful! 480x320 pixels with individual RGB pixel control, this has way more resolution than a black and white 128x64 display, and double our 2.8" TFT. As a bonus, this display has a capacitive touchscreen attached to it already, so you can detect finger presses anywhere on the screen.

This display has a controller built into it with RAM buffering, so that almost no work is done by the microcontroller. The display can be used in two modes: 8-bit or SPI. For 8-bit mode, you'll need 8 digital data lines and 4 or 5 digital control lines to read and write to the display (12 lines total). SPI mode requires only 5 pins total (SPI data in, data out, clock, select, and d/c) but is slower than 8-bit mode.

In addition, a set of I2C pins are required for the touch screen communication. If you're feeling fancy there's an IRQ pin for the touch screen detection. If you're using just the SPI and I2C interfaces, you can use the built in EYESPI connector for quick interfacing without a lot of wires!

Of course, we wouldn't just leave you with a datasheet and a "good luck!". Check out our detailed tutorial for wiring, test and example code! For 8-bit interface fans we've written a full open source graphics library that can draw pixels, lines, rectangles, circles, text, and more. For SPI users, we have a library as well, its separate from the 8-bit library since both versions are heavily optimized.

We also have a touch screen library that detects up to 5 multi-touch points and example code to demonstrate all of it.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;