Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Honeywell 597-32BM07-104 Thermistors Circuit Protection

  • #8 Ring Tongue Thermistor Temperature Probe
  • Jameco Part no.: 2277103
  • Manufacturer: Honeywell
  • Manufacturer p/n: 597-32BM07-104
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
NTC-103-R NTC-103-R
Jameco ValuePro
$0.59
NTC-102-R NTC-102-R
Jameco ValuePro
$0.69
SL105R004-B SL105R004-B
Ametherm
$0.35
CL150 CL150
General Electric
$0.39
B57164K100K B57164K100K
EPCOS
$0.25
B57862S103F B57862S103F
EPCOS
$2.95
Closeout

$0.99 ea

2,845 In Stock


# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request Larger Quantity Quote

#8 Ring Tongue Thermistor Packaged Temperature Probe with Flying Leads

Specifications

  • Temperature Sensing Type: Surface
  • Nominal Resistance @ 25°C: 100,000 Ohm
  • Tolerance: ±2%
  • Accuracy: 25°C
  • BETA (25/85): 4261
  • R-T Curve: 1
  • Housing Material: Tin-plated copper
  • Mounting Method / Mechanical Interface: Ring tongue (#8)
  • Electrical Interface / Connector Type: Flying leads (two)
  • Lead Material: 24 Gauge solid nickel uninsulated
  • Lead Length: 38.1 mm (1.5")
  • Time Constant in Air: N/A
  • Dissipation Constant in Air: N/A
  • Time Constant in Water @ 0.914 m/s (3 ft/s): N/A
  • Dissipation Constant in Water @ 0.914 m/s (3 ft/s): N/A
  • Time Constant on Metal Surface: 4.0 s
  • Dissipation Constant on Metal Surface: 20 mW/°C


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance100 KOhm
Tolerance2%
B Parameter4261 K
Power Rating20 mW
Package8 Stud Ring Tongue
Body Diameter8.7 mm
Current Ratingn/a
Thermal Dissipation Factor @ 250°C (max)20mW/°C
Temperature Coefficient-4.8 %/°C
Additional FeatureProbe with #8 Ring Tongue


Report a problem
Suggest a product
Jameco Register
;