Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics 5E-115B-S AC Tube Axial Fans

  • 172x151x55mm Tube Axial Fan 115 VAC Ball Bearing 240CFM 61dBA 12" Wires
  • Jameco Part no.: 2499591
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: 5E-115B-S
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
OA162-5E-115WB OA162-5E-115WB
Orion Fans
$59.85
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$37.95 ea

12 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
120+ $37.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 120

172 mm x 151 mm x 55 mm Tube Axial Fan 115 VAC Ball Bearing 240CFM 61dBA 12" Wires

Features

  • Voltage Rating: 115 VAC
  • Height: 151 mm
  • Width: 172 mm
  • Depth: 55 mm
  • Air Flow (CFM): 240
  • Bearing: Ball
  • Current Rating: 217 mA
  • Power Rating: 25 W
  • Noise (dBA): 61
  • Termination: 12" Wires
  • Product Type: AC Fan
  • Speed: 3100 rpm
  • Additional Features: Die Cast Aluminum Frame, Steel Impeller
  • Motor Drive Type: Induction

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3100 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height151 mm
Width172 mm
Depth55 mm
Air Flow (CFM)240
BearingBall
Current Rating217 mA
Agency ApprovalsN/A
Noise (dBA)61
Termination12" Wires
Power Rating25 W
Product TypeAC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Motor Drive TypeN/A


Report a problem
Suggest a product
Jameco Register
;