Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Digilent 6002-410-012 Data Acquisition and Control Devices

  • High Current Adapter for NI myRIO
  • Jameco Part no.: 2342543
  • Manufacturer: Digilent
  • Manufacturer p/n: 6002-410-012
  • HTS code: 9030.84.0000
You May Also Like
F74ACT245PC F74ACT245PC
Fairchild/onsemi
$0.79
SN74AS244AN SN74AS244AN
Texas Instruments
$1.79
SN74ALS645A-1N SN74ALS645A-1N
Texas Instruments
$0.89
24BC-5 24BC-5
Jameco ValuePro
$0.99
DG007-LEADS DG007-LEADS
Dagu HiTech Electronic
$19.95
KIT-MSU-ECE3714 KIT-MSU-ECE3714
Jameco KitPro
$47.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $58.95
5+ $55.35

Request Larger Quantity Quote

High Current Adapter for NI myRIO

The High Current Adapter for NI myRIO is a Limited Time product. Once the current stock is depleted, it will be discontinued in our store.

With the High Current Adapter, you can use your NI myRIO to interact with high current applications such as driving LED Strips, relays, and servos. (For motor applications, please see the myRIO Motor Adapter Board.)

The High Current Adapter is able to run applications from 3V-16V and can deliver current up to 4A, providing users with a way to plug their applications in directly without any additional electronics required.

Features

  • Uses the myRIO Expansion Port (MXP) connector
  • Supports 3V - 16V output voltage (external power supply required)
  • 4 open-drain outputs
    • Continuous current: 3.0A (25øC) / 2.2A (85øC)
    • Peak output current: 4.1A (t<5s)
  • 4 standard 3 terminal relay outputs
    • Common, normally closed, normally open
    • Relay output max switching voltage: 30V
    • Rated Current: 1A
  • 34-pin female breakout allowing direct user access to signal pins

What's Included

  • High Current Adapter
  • Custom Digilent cardboard box with protective foam

Resources & Downloads

All product support including documentation, projects, and the Digilent Forum can be accessed through the product resource center.

Report a problem
Suggest a product
Specification Value
Product TypemyRio Accessory
Manufacturer SeriesmyRio


Report a problem
Suggest a product
Jameco Register
;