Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Digilent 6002-410-021 Data Acquisition and Control Devices

  • Ettus USRP B205mini-i: 1x1 70MHz-6GHz SDR/Cognitive Radio (Board Only)
  • Jameco Part no.: 2342031
  • Manufacturer: Digilent
  • Manufacturer p/n: 6002-410-021
  • HTS code: 9030.84.0000
You May Also Like
F74ACT245PC F74ACT245PC
Fairchild/onsemi
$0.79
SN74AS244AN SN74AS244AN
Texas Instruments
$1.79
SN74ALS645A-1N SN74ALS645A-1N
Texas Instruments
$0.89
24BC-5 24BC-5
Jameco ValuePro
$0.99
DG007-LEADS DG007-LEADS
Dagu HiTech Electronic
$19.95
KIT-MSU-ECE3714 KIT-MSU-ECE3714
Jameco KitPro
$47.25

$1,569.00 ea

2 Weeks Lead Time


# of units Price
1+ $1,569.00
10+ $1,538.00

Request Larger Quantity Quote

Ettus USRP B205mini-i: 1x1, 70MHz-6GHz SDR/Cognitive Radio (Board Only)

The USRP B205mini-i is a flexible and compact platform that is ideal for both hobbyist and OEM applications. It is designed by Ettus Research™ and provides a wide frequency range (70 MHz to 6 GHz) and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA. The similar Ettus USRP B200mini is limited to a narrower operating temperature range and utilizes a smaller FPGA.

The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B205mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal.

Experimentation with Low-cost SDR

Experiment with the USRP B205mini-i across a wide range of applications including: FM and TV broadcast, cellular, GPS, WiFi, ISM, and more. Users can immediately begin prototyping in GNU Radio and participate in the open-source SDR community. Full support by the USRP Hardware Driver™ (UHD) software allows seamless code reuse from existing designs, compatibility with open-source applications like HDSDR and OpenBTS, and an upgrade path to industry-ready USRP systems to meet application requirements.

Features

  • RF Specifications
    • Channels: 1 TX, 1 RX
    • Frequency range: 70 MHz to 6 GHz
    • Instantaneous Bandwidth: Up to 56 MHz
    • IIP3 (at typical NF): -20 dBm
    • Power Output: >10 dBm
    • Receive Noise Figure: <8 dB
  • Conversion Performance and Clocks
    • ADC Sample Rate (Max.): 61.44 MS/s
    • ADC Resolution: 12 bits
    • DAC Sample Rate (Max.): 61.44 MS/s
    • DAC Resolution: 12 bits
    • Host Sample Rate (16b): 61.44 MS/s
    • Frequency Accuracy: +/-2.0 ppm
  • Power: USB 5V
  • Dimensions: 83.3 x 50.8 x 8.4 mm
  • Weight: 24.0 g
  • Operating Temp. Range: 0 - 45 °C
  • USRP Hardware Driver 3.9.2 (or later)
  • GNU Radio
  • Synchronization: 10 MHz clock reference, PPS time reference

What's Included

  • USRP B205mini-i
  • USB 3.0 cable

Downloads & Resources

The hardware is conveniently accessible through the USRP Hardware Driver (UHD). UHD provides both a C/C++ and Python API that supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand. UHD also offers cross-platform support for multiple industry standard development environments and frameworks, including RFNoC, LabVIEW, and MATLAB/Simulink. To ensure you have no restrictions on how you use UHD, it is available on Linux, Windows, and Mac OS. Do you prefer graphical programming? Try out GNU Radio, a free and open-source software development framework offering a graphical design approach.

All Ettus products sold through Digilent include Ettus's standard warranty. Find out more on Ettus.com.

Report a problem
Suggest a product
Specification Value
Product TypeSDR/Cognitive Radio
Manufacturer SeriesEttus


Report a problem
Suggest a product
Jameco Register
;