MCC 172: IEPE Measurement DAQ HAT for Raspberry Pi (HAT Only)
Digilent is now a proud distributor of Measurement Computing Corporation (MCC) DAQ and data logging products. MCC is a leading supplier of data acquisition solutions that are easy-to-use, easy-to-integrate, and easy-to-support. The MCC 172 IEPE Measurement DAQ HAT features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. It features a 24-bit A/D per channel and a maximum sample rate of 51.2 kS/s/ch. Up to eight MCC HATs can be stacked onto one Raspberry Pi.
All DAQ HATs include C/C++® and Pythontrade; examples and open-source library. Comprehensive API and hardware documentation are also provided.
Raspberry Pi is not included with the MCC 172.
Features
Two IEPE inputs
Two 24-bit, 51.2 kS/s A/D converters (one per channel)
AC coupled at ±5 V
10-32 and screw terminal connections for OEM support
Synchronous ADC conversions between multiple boards
2x20 Header connector (plugs into the 40 pin GPIO connector on the Pi board)
Jumpers (3)
Standoffs (4)
Screws (4)
Nuts (4)
Printed insert: Getting Started with MCC DAQ HATs
MCC packaging assembly/foam, etc.
Resources & Downloads
The open-source MCC DAQ HAT Library of commands in C/C++ and Python allows users to develop applications on the Raspberry Pi using the Raspbian?/Raspberry Pi OS?. The library is available to download from GitHub. Comprehensive API and hardware documentation are available. The MCC DAQ HAT Library supports operation with multiple MCC DAQ HATs running concurrently. The library includes example programs developed in C/C++ and Python that users can run to become familiar with the DAQ HAT library and boards; source code is included.