MCC USB-1808X: High-Speed High-Precision Simultaneous USB DAQ Device
Digilent is now a proud distributor of Measurement Computing Corporation (MCC) DAQ and data logging products. MCC is a leading supplier of data acquisition solutions that are easy-to-use, easy-to-integrate, and easy-to-support.
The USB-1808X features eight high-precision, simultaneous analog inputs, 18-bit resolution, 200 kS/s/ch sample rate, two analog outputs, 4 digital I/O, two counters, and two quadrature encoder inputs.
Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
An OEM, board-only version of the USB-1808X with header connectors instead of screw terminals is available and can be ordered directly from MCC.
Features
8 SE/8 DIFF simultaneous analog inputs
18-bit resolution
200 kS/s/ch sample rate
ñ10 V, ñ5 V, 0-10 V, 0-5 V input ranges
Two 16-bit analog outputs
Four digital I/O
Two counter inputs
Two quadrature encoder inputs
Two timer outputs
No external power required
Shipping List
USB-1808X
USB cable
Printed insert: DAQami Quick Start
MCC packaging assembly/foam, etc
Downloads & Resources
Prioritizing on ease of use and flexibility, MCC offers out-of-the-box software plus drivers for the most popular programming languages and applications.
Out-of-the-box software includes DAQami for data logging, visualization, and signal generation. For a more full-featured and customizable experience, DASYLab® provides real-time analysis and control, plus the ability to create custom applications without programming.
DAQami and DASYLab can be purchased directly from MCC.