Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 62-1-1/2-103 (3329P-1-103 Potentiometers Trimmers

  • 10k Ohm 1/4" Round Cermet Potentiometer Single Turn 1/2 Watt
  • Jameco Part no.: 854372
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 62-1-1/2-103 (3329P-1-103
  • HTS code: 8533.40.8050
You May Also Like
75H103 75H103
Spectrol/Vishay Corporation
$0.79
3329P-1-102LF 3329P-1-102LF
Bourns
$1.75
62MR20K 62MR20K
BI Technologies
$0.39
62MR200K 62MR200K
BI Technologies
$0.39
3329P-1-504 3329P-1-504
Bourns
$1.25
3329H-1-101LF-JVP 3329H-1-101LF-JVP
BI Technologies
$1.49
82PR100K 82PR100K
BI Technologies
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $2.49
10+ $2.25

Request Larger Quantity Quote

10kΩ Round Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 10kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 85°C
  • Single turn
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +150°C
  • Size: 0.25"Diameter x 0.18"H
  • Top adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;