Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 62-3-1/2-251 Potentiometers Trimmers

  • 250Ω 1/4" Round Cermet Potentiometer Single Turn 1/2 Watt
  • Jameco Part no.: 2179235
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 62-3-1/2-251
  • HTS code: 8533.40.8050
You May Also Like
3329H-1-251LF-JVP 3329H-1-251LF-JVP
Jameco ValuePro
$1.95
3329P-1-102LF 3329P-1-102LF
Bourns
$1.75
62MR20K 62MR20K
BI Technologies
$0.39
62MR200K 62MR200K
BI Technologies
$0.39
3329P-1-504 3329P-1-504
Bourns
$1.25
3329H-1-101LF-JVP 3329H-1-101LF-JVP
BI Technologies
$1.49
82PR100K 82PR100K
BI Technologies
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.99
10+ $0.89

Request Larger Quantity Quote

250Ω Round Sealed Cermet Trimmer Potentiometer

Features

  • Resistance: 250Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 125°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +150°C
  • Size: 0.25"Diameter x 0.18"H
  • Top adjustment
  • Connection: Solder pins


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyH
Resistance (Ohm)250
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.56 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Height4.57 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter6.35mm
Resistance250 Ohm


Report a problem
Suggest a product
Jameco Register
;