Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EBM Papst 624H DC Brushless Fans

  • 60mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 27CFM 39dBA 12" Wires
  • Jameco Part no.: 2394631
  • Manufacturer: EBM Papst
  • Manufacturer p/n: 624H
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$14.00 ea

135 In Stock


# of units Price
1+ $14.00
5+ $13.00
25+ $12.00
50+ $11.00
100+ $10.00

Request Larger Quantity Quote

60mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 27.1CFM 39dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 25 mm
  • Air Flow (CFM): 27.1
  • Bearing: Ball
  • Current Rating: 100 mA
  • Power Rating: 2.4 W
  • Agency Approvals: UL, CSA, CE, VDE
  • Noise (dBA): 39
  • Termination: 12" Wires
  • Product Type: DC Fan
  • Speed: 6850 rpm

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The ball bearing system of the tube axial fan is designed to operate up to 6850 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)27.1
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CSA, CE, VDE
Noise (dBA)39
Termination12" Wires
Power Rating2.4 W
Product TypeDC Fan
Speed6850 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;