Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 62PR10K /3329H-1-103 Potentiometers Trimmers

  • 1/4 Inch Round Cermet Potentiometer 10K Ohms 1/2 Watt 10% 1 Turn Thru Hole Top Adjust
  • Jameco Part no.: 1157915
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 62PR10K /3329H-1-103
  • HTS code: 8533.40.8050
You May Also Like
75H103 75H103
Spectrol/Vishay Corporation
$0.79
3329P-1-102LF 3329P-1-102LF
Bourns
$1.75
62MR20K 62MR20K
BI Technologies
$0.39
62MR200K 62MR200K
BI Technologies
$0.39
3329P-1-504 3329P-1-504
Bourns
$1.25
3329H-1-101LF-JVP 3329H-1-101LF-JVP
BI Technologies
$1.49
82PR100K 82PR100K
BI Technologies
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89
500+ $0.75

Request Larger Quantity Quote

1/4 Inch Round Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 10K
  • Shape: Round
  • Size (inch):1/4
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 10%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyH
Resistance (Ohm)10000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.56 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Height4.57 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter6.35mm
Resistance10 KOhm


Report a problem
Suggest a product
Jameco Register
;