| # of units | Price |
|---|---|
| 1+ | $62.45 |
| 5+ | $59.25 |
| 25+ | $56.25 |
8 digit LCD hour meter, 3-30VDC, front panel reset, 1/32nd DIN housing.
| Specification | Value |
|---|---|
| Product Type | Time Counter (Hour Meter) |
| Number of Digits | 8 |
| Character Format | 9999999.9 hrs |
| Input Voltage | 3 VDC to 30 VDC |
| Mounting | DIN Rail |
| Additional Feature | External Reset |
| Termination | Screw Terminals |
| Input Type | No Voltage |
| Sampling Rate | N/A |
| Display Type | LCD - Black Characters |
| Character Size | 0.315 in., 8 mm |
| Mounting Hole | Rectangular - 45.47mm x 22.61mm |
| IP Rating | IP66 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Output Type | Relay |
| Display Mode | Up |