Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 640456-6 Headers and PCB Receptacles

  • Male Pin Header 6-Position White Friction Lock 1-Wall Shrouded 0.1" (2.54mm)
  • Jameco Part no.: 2327447
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 640456-6
  • HTS code: 8536.69.4040
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69
7200-20SG-R 7200-20SG-R
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.25
10+ $0.15
100+ $0.13

Request Larger Quantity Quote

Male Pin Header 6-Position White Friction Lock 1-Wall Shrouded 0.1" (2.54mm)

Specifications

  • Series: MTA-100
  • Connector Type: Header
  • Contact Type: Male Pin
  • Number of Positions: 6
  • Pitch: 0.1" (2.54 mm)
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.295" (7.49 mm)
  • Contact Length - Post: 0.14" (3.56 mm)
  • Overall Contact Length: 0.535" (13.59 mm)
  • Insulation Height: 0.305" (7.75 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Copper Alloy
  • Insulation Material: Thermoplastic
  • Operating Temperature: -55°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: Varies by Wire Gauge
  • Voltage Rating: 250 VAC
  • Applications: General Purpose
  • Base Number: 640456


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;