*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10000+ | $0.214 |
| 40000+ | $0.189 |
| 50000+ | $0.147 |
| Specification | Value |
|---|---|
| Manufacturer Series | AMPLIMITE HDP-20 |
| Gender | Socket |
| Wire Gauge (AWG) | 20-24 |
| Contact Plating | Gold (30u") |
| Contact Material | Phosphor Bronze |
| Voltage Rating | N/A |
| Current Rating | 2 A |
| Mounting Type | Crimp |