Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 66XR1K Potentiometers Trimmers

  • 1/2 Watt Square Cermet Potentiometer 3/8 Inch 1K Ohm 10% 20 Turn
  • Jameco Part no.: 2195059
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 66XR1K
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
66WR200 66WR200
BI Technologies
$0.89
66XR25K 66XR25K
BI Technologies
$0.49
Closeout

$0.79 ea

145 In Stock


# of units Price
1+ $0.79
10+ $0.69
50+ $0.59
100+ $0.49

Request Larger Quantity Quote

1K Ohms 500mW 3/8" Rectangular Cermet Trimmer Potentiometer 25-Turn Side Adjust PC Pin THM

Specifications

  • Resistance: 1K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Rectangular - 0.375" x 0.15 Face x 0.375"L (9.53mm x 3.81mm x 9.53mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3292
FamilyX
Resistance (Ohm)1000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width5.08 mm
Height10.41 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 KOhm


Report a problem
Suggest a product
Jameco Register
;