Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 67WR20K (3296W-1-203) Potentiometers Trimmers

  • 1/2 Watt Square Cermet Potentiometer 3/8 Inch 20K Ohm 10% 20 Turn
  • Jameco Part no.: 2195163
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 67WR20K (3296W-1-203)
  • HTS code: 8533.40.8050
You May Also Like
68WR20K 68WR20K
BI Technologies
$0.79
3296W-1-203LF-JVP 3296W-1-203LF-JVP
Jameco ValuePro
$1.25
64Y501 64Y501
Spectrol/Vishay Corporation
$0.39
67YR1K 67YR1K
BI Technologies
$0.49
3296Y-1-103LF-JVP 3296Y-1-103LF-JVP
Jameco ValuePro
$1.25
64Y203 64Y203
Spectrol/Vishay Corporation
$0.49
64Y1MEG 64Y1MEG
Spectrol/Vishay Corporation
$0.59
67YR100 67YR100
BI Technologies
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29

Request Larger Quantity Quote

20K Ohms 500mW 3/8" Rectangular Cermet Trimmer Potentiometer 25-Turn Top Adjust PC Pin THM

Specifications

  • Resistance: 20K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Rectangular - 0.375" x 0.19 Face x 0.395"L (9.53mm x 4.83mm x 10.03mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;