Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 68XR5K Potentiometers Trimmers

  • 3/8 Inch Square Cermet Potentiometer 5K Ohms 1/2 Watt 10% 25 Turns Thru Hole Side Adjust
  • Jameco Part no.: 854268
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 68XR5K
  • HTS code: 8533.40.8050
You May Also Like
3299W-1-103LF-JVP 3299W-1-103LF-JVP
Jameco ValuePro
$1.49
3299W-1-200 3299W-1-200
Bourns
$0.99
68WR20K 68WR20K
BI Technologies
$0.79
3299Y-1-102LF-JVP 3299Y-1-102LF-JVP
Jameco ValuePro
$1.95
3299Y-1-202LF-JVP 3299Y-1-202LF-JVP
Jameco ValuePro
$0.75
3299Y-1-502LF-JVP 3299Y-1-502LF-JVP
Jameco ValuePro
$1.95
Clearance

$0.69 ea

765 In Stock


# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39

Request Larger Quantity Quote

3/8 Inch Square Cermet Trimming Potentiometer 25 Turn

Specifications

  • Ohms: 5K
  • Shape: Square
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 25 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyX
Resistance (Ohm)5000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.1 mm
Height10.03 mm
Length11.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance5 KOhm


Report a problem
Suggest a product
Jameco Register
;