Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siemens Corporation 6ES7322-1HH01-0AA0 Data Acquisition and Control Devices

  • SIMATIC S7-300 Digital Output SM 332 Isolated 32 DO, 1x 40-pole 4A per Group
  • Jameco Part no.: 2331895
  • Manufacturer: Siemens Corporation
  • Manufacturer p/n: 6ES7322-1HH01-0AA0
  • HTS code: 9030.84.0000
You May Also Like
F74ACT245PC F74ACT245PC
Fairchild/onsemi
$0.79
SN74AS244AN SN74AS244AN
Texas Instruments
$1.79
SN74ALS645A-1N SN74ALS645A-1N
Texas Instruments
$0.89
24BC-5 24BC-5
Jameco ValuePro
$0.99
DG007-LEADS DG007-LEADS
Dagu HiTech Electronic
$19.95
KIT-MSU-ECE3714 KIT-MSU-ECE3714
Jameco KitPro
$47.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

SIMATIC S7-300 Digital Output SM 332 Isolated 32 DO, 1x 40-pole 4A per Group

Specifications

  • SM 332 Digital Output Module
  • Supply Voltage: 24 VDC
  • Number of Digital Outputs: 16
  • Total Current: 4 A/group (16A/module)
  • PLC expansion module


Report a problem
Suggest a product
Specification Value
Product TypeSM332 Digital Output Module
Manufacturer SeriesSM 332
Voltage Range (VDC)24 VDC


Report a problem
Suggest a product
Jameco Register
;