Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

3 Volt DC Vibrating Motor 6mm Diameter 60mA

  • Jameco Part no.: 2519567
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: 6ZK053-R3.0x2.4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8501.10.4060
You May Also Like
6ZK003-R 6ZK003-R
Jameco ReliaPro
$2.49
6ZK261-R 6ZK261-R
Jameco ReliaPro
$2.49
7ZK692-R 7ZK692-R
Jameco ReliaPro
$2.95
7ZK681-R 7ZK681-R
Jameco ReliaPro
$2.95
C1034B850F C1034B850F
Jameco ReliaPro
$2.49
JL1027-001021-30-01 JL1027-001021-30-01
Jameco ReliaPro
$1.95

$1.59 ea

12 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $1.59

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

3 Volt DC Vibrating Motor 6mm Diameter 60mA

Typical Applications: Cellular phones, pagers, toys, etc.

Features

  • Operation rating: 3.0 VDC @ 60 mA
  • Operating voltage range: 1.6 to 3.6VDC
  • Speed @ 3.0 VDC: 8500 RPM
  • Lead length: 30 mm
  • Motor size: 0.23" diameter x 0.39" depth
  • Shaft size: 0.10" diameter x 0.10" length

Related Products



Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating60 mA
Input Voltage Range1.6 VDC to 3.6 VDC
Rated RPM@VDC8500 @ 3.0
Termination1.18" wires
Shaft Diameter0.24 in.
Shaft Length0.09 in.
Body Diameter6 mm
Height14 mm


Report a problem
Suggest a product
Jameco Register
;