Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

JMC Products 7025-12LS DC Brushless Fans

  • 12 Volt DC 70 mm Brushless Tubeaxial Fan
  • Jameco Part no.: 2227647
  • Manufacturer: JMC Products
  • Manufacturer p/n: 7025-12LS
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $5.95
10+ $5.25
100+ $4.49

Request Larger Quantity Quote

12 Volt DC 70 mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 70 mm X 70 mm X 25 mm
  • Air flow: 22 CFM
  • Bearing type: Sleeve
  • Current: 100 mA
  • Power: 1.2 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 24.3 dBA
  • Connections: 6" wires with connector


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;