Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 70S2-04-D-02-H Solid State Relays

  • Solid State Relay SPST-NO 24 VAC 2.5A 3-30VDC Through Hole
  • Jameco Part no.: 2302327
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 70S2-04-D-02-H
  • HTS code: 8536.49.0080

PRICED TO MOVE

CLOSEOUT

You May Also Like
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
$15.95
KF0602D KF0602D
Kyotto
$10.95
KB20C02A KB20C02A
Kyotto
$6.95
KF0604D KF0604D
Kyotto
$9.95
KG1005D-R KG1005D-R
Kyotto
$18.95
KG1010D KG1010D
Kyotto
$19.95
Closeout

$1.95 ea

129 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request Larger Quantity Quote

Solid State Relay SPST-NO 24 VAC 2.5A 3-30VDC Through Hole

Features

  • Micro Cube solid state relay
  • Optically isolated
  • PC mount: only 0.5" above the board
  • UL and CSA

Specifications

  • Mounting Type: Through Hole, 4-pin
  • Coil Voltage: 24 VAC
  • Contact Form: SPST-NO
  • Contact Current: 2.5 A
  • Switching Voltage: 3 to 30 VDC
  • Coil Current: 2 to 18 mA
  • Termination Style: PC Pin
  • Operate Time: 8.3 ms
  • Release Time: 8.3 ms
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC Solid State Relay
Contact FormSPST-NO
Contact Voltage24 VAC
Contact Current2.5 A
Control Voltage3 VDC to 30 VDC
Pins4
Terminal Type4-Pin


Report a problem
Suggest a product
Jameco Register
;