| # of units | Price |
|---|---|
| 1+ | $126.95 |
| 5+ | $119.95 |
| 25+ | $112.95 |
Electromechanical hour meter, 24 VAC, 60 Hz, hours and tenths, 3-hole panel mount, 8" wire leads, non-reset.
| Specification | Value |
|---|---|
| Product Type | Time Counter (Hour Meter) |
| Number of Digits | 6 |
| Character Format | 99999.9 hrs |
| Input Voltage | 24 VAC |
| Mounting | Panel Mount |
| Additional Feature | Non-Resettable |
| Termination | Wire Leads |
| Input Type | Voltage |
| Sampling Rate | 60 Hz |
| Display Type | No Display |
| Character Size | 0.196 in., 5 mm |
| Mounting Hole | Circular - 56.10mm Dia |
| IP Rating | N/A |
| Minimum Operating Temperature | -29°C |
| Maximum Operating Temperature | 71°C |
| Output Type | Analog |
| Display Mode | Up |