| # of units | Price |
|---|---|
| 1+ | $82.65 |
| 5+ | $78.45 |
| 25+ | $74.45 |
7 digit electromechanical hour meter, 115 VAC, 60Hz, flush rectangular (1.45" x .95") housing, screw terminals.
| Specification | Value |
|---|---|
| Product Type | Time Counter (Hour Meter) |
| Number of Digits | 7 |
| Character Format | 99999.99 hrs |
| Input Voltage | 115 VAC |
| Mounting | Panel Mount, Flush |
| Additional Feature | Non-Resettable |
| Termination | Wire Leads |
| Input Type | Voltage |
| Sampling Rate | 60 Hz |
| Display Type | No Display |
| Character Size | 0.140 in., 3.60 mm |
| Mounting Hole | Rectangular - 36.83mm x 22.10mm |
| IP Rating | IP65 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Output Type | Analog |
| Display Mode | Up |
| Manufacturer Series | 711 |