| # of units | Price |
|---|---|
| 1+ | $82.65 |
| 5+ | $78.45 |
| 25+ | $74.45 |
7 digit electromechanical hour meter, 24 VAC, 60Hz, square (1.89" x 1.89") housing, screw terminals.
| Specification | Value |
|---|---|
| Product Type | Time Counter (Hour Meter) |
| Number of Digits | 7 |
| Character Format | 99999.99 hrs |
| Input Voltage | 24 VAC |
| Mounting | Flush Mount, Square 1.89" |
| Additional Feature | Non-Resettable |
| Termination | 1/4" (6.35 mm) Spade Terminals with screws (AC) |
| Input Type | Voltage |
| Sampling Rate | 60 Hz |
| Display Type | Decade Wheel |
| Character Size | 0.140 in., 3.60 mm |
| Mounting Hole | Square - 46.00mm x 46.00mm |
| IP Rating | IP65 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Output Type | Analog |
| Display Mode | Up |
| Manufacturer Series | 711 |