Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Connector Ejector Header 50 Position 0.100" (2.54mm)Solder Straight Through Hole

  • Jameco Part no.: 72216
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 7200-50SG-R
  • HTS code: 8536.69.4040

PRICED TO MOVE

CLOSEOUT

You May Also Like
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69
7200-20SG-R 7200-20SG-R
Jameco ValuePro
$0.49
Closeout

$1.09 ea

199 In Stock


# of units Price
1+ $1.09
10+ $0.99
50+ $0.89
100+ $0.79

Request Larger Quantity Quote

0.100" (2.54mm)50-pin 2-Row Ejector Header

Features

  • With Latches
  • Orientation: Straight
  • Current: 1A
  • Voltage: 250V
  • Color: Black or grey (color varies)


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts50
Contact MaterialBrass or Phosphor Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester, Glass Filled
Body OrientationStraight
TypeShrouded - 4 Wall
Manufacturer SeriesValuePro
Number of Rows2
Current Rating1 A
Voltage Rating250 V
MountingThrough Hole
Pitch2.54 mm, 0.100 in.
Termination MethodSolder
Product TypeBoard to Cable/Wire
Connector TypeHeader
Contact TypeMale Pin
ShieldedNo
Additional FeatureEjector Latches
Fastening MethodPush-Pull


Report a problem
Suggest a product
Jameco Register
;