Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 725AXXBC3ML-120A Industrial Automation Power Relays

  • Power Relay Electromechanical 120VAC 30A SPST-NO DIN Rail/Panel Mount 725 Series
  • Jameco Part no.: 2347855
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 725AXXBC3ML-120A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0080
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$25.55 ea

4 Weeks Lead Time


# of units Price
1+ $25.55
10+ $23.95
50+ $22.45

Request Larger Quantity Quote

Power Relay Electromechanical 120VAC 30A SPST-NO DIN Rail/Panel Mount 725 Series

Features

  • Product Type: Power Relays
  • UPC: 3606480278730
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99

Overview

Power Relay, Electromechanical, 120VAC, 30A, SPST-NO, DIN Rail/Panel Mount, 725 Series.



Report a problem
Suggest a product
Specification Value
Product TypeElectromechanical Relay, Industrial
MountingChassis Mount, Flange
Control Voltage102 VAC to 132 VAC
Agency ApprovalsUL, CUL, CSA, CE
Contact Rating30 A
Manufacturer Series725
Coil Voltage120 VAC
Contact Form1NO
Additional FeatureLighted Indicator, Test Button
Power Rating1500 W
Relay ConstructionNon Latching
TerminationQuick Connect - 0.250" (6.3mm)
Minimum Operating Temperature-20°C
Maximum Operating Temperature55°C
Contact MaterialSilver Alloy


Report a problem
Suggest a product
Jameco Register
;