Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 73100-0080 RF Connectors

  • BNC Connector Jack Female Socket 75 Ohm Panel Mount Through Hole Right Angle Solder
  • Jameco Part no.: 2329631
  • Manufacturer: Molex
  • Manufacturer p/n: 73100-0080
  • HTS code: 8536.69.4010
You May Also Like
B-611T B-611T
Jameco ValuePro
$1.95
G1B235-R G1B235-R
Jameco ValuePro
$1.95
200-148 200-148
Steren Electronics
$1.75
BR312-R BR312-R
Jameco ValuePro
$1.25
200-155 200-155
Steren Electronics
$2.49
B-311 B-311
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.95
10+ $1.75

Request Larger Quantity Quote

BNC Connector Jack Female Socket 75 Ohm Panel Mount Through Hole Right Angle Solder

Specifications

  • Connector Style: BNC
  • Connector Type: Jack, Female Socket
  • Contact Termination: Solder
  • Shield Termination: Solder
  • Impedance: 75 Ohm
  • Mounting Type: Panel Mount, Through Hole, Right Angle
  • Mounting Feature: Bulkhead - Front Side Nut
  • Fastening Type: Bayonet Lock
  • Number of Ports: 1
  • Housing Color: Silver
  • Includes: 3 pcs - 1 Connector, 1 Lock washer, 1 Nut
  • Body Material: Zinc Alloy
  • Body Finish: Nickel
  • Center Contact Plating: Gold
  • Dielectric Material: Polypropylene (PP)
  • Center Contact Material: Phosphor Bronze
  • Mating Cycles: 500


Report a problem
Suggest a product
Specification Value
FamilyBNC
GenderFemale
Body OrientationRight Angle
Impedance75 Ohm
Contact PlatingGold
Contact MaterialZinc Alloy
Body PlatingNickel
Body MaterialGold
Operating Frequency0Hz to 4GHz
Termination MethodPanel
Terminates ToPCB
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;