Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Wurth 744383340068 Power Inductors

  • Shielded Molded Inductor 680nH 3.5A 43.2mOhm
  • Jameco Part no.: 2348455
  • Manufacturer: Wurth
  • Manufacturer p/n: 744383340068
  • HTS code: 8504.50.4000
You May Also Like
DR125-2R2-R DR125-2R2-R
Eaton
$0.29
XHBHV-101K-01 XHBHV-101K-01
Fastron
$0.744
XHBHV-151K-01 XHBHV-151K-01
Fastron
$0.744
XHBHV-221K-01 XHBHV-221K-01
Fastron
$0.744
XHBHV-331K-01 XHBHV-331K-01
Fastron
$0.744
XHBHV-471K-01 XHBHV-471K-01
Fastron
$0.744

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.29
10+ $0.25

Request Larger Quantity Quote

Shielded Molded Inductor 680nH 3.5A 43.2mOhm

Features

  • Type: Molded
  • Material - Core: Metal Composite
  • Inductance: 680 nH
  • Tolerance: ±30%
  • Current Rating (Amps): 3.5 A
  • Current - Saturation (Isat): 7.7A
  • Shielding: Shielded
  • DC Resistance (DCR): 43.2mOhm Max
  • Frequency - Self Resonant: 100MHz
  • Ratings: AEC-Q200
  • Operating Temperature: -40°C ~ 125°C
  • Inductance Frequency - Test: 100 kHz
  • Mounting Type: Surface Mount
  • Package / Case: 1212 (3030 Metric)
  • Supplier Device Package: 3012
  • Size / Dimension: 0.118" L x 0.118" W (3.00mm x 3.00mm)
  • Height - Seated (Max): 0.047" (1.20mm)

Overview



Report a problem
Suggest a product

Specification Value
Inductance680 nH
Tolerance30%
Current Rating3.5 A
Package1210
Device CoreMetal Composite
Product TypeShielded Surface Mount Power Inductor
Termination StyleSMD
Minimum Quality FactorN/A
Maximum DC Resistance43.2 mOhm
Core MaterialMetal Composite
ShieldingShielded
Agency ApprovalAEC-Q200-standard
Case Size1210


Report a problem
Suggest a product
Jameco Register
;