Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 746 Position Sensors

  • Adafruit Ultimate Gps Breakout - 66 Channel with 10 Hz Updates - Pa1616S
  • Jameco Part no.: 2502575
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 746
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
27800 27800
Parallax
$8.95
29124 29124
Parallax
$29.95
29321 29321
Parallax
$57.45
60A18-8-020C 60A18-8-020C
Grayhill
$59.95
WPI430 WPI430
Velleman
$49.95
790 790
Adafruit Industries
$32.15
Closeout

$25.00 ea

39 In Stock


# of units Price
1+ $25.00
5+ $24.00
10+ $23.00
25+ $22.00

Request Larger Quantity Quote

Adafruit Ultimate GPS Breakout - 66 channel w/10 Hz updates

Features

We carry a few different GPS modules here in the Adafruit shop, but none that satisfied our every desire - that's why we designed this little GPS breakout board. We believe this is the Ultimate GPS module, so we named it that. It's got everything you want and more:

  • -165 dBm sensitivity, 10 Hz updates, 66 channels
  • 5V friendly design and only 20mA current draw
  • Breadboard friendly + two mounting holes
  • RTC battery-compatible
  • Built-in datalogging
  • PPS output on fix
  • Internal patch antenna + u.FL connector for external active antenna
  • Fix status LED
  • New! Version 3 comes with the latest module which has external antenna support and Pulse-Per-Second output

...all for under $30!

The breakout is built around the MTK3339 chipset, a no-nonsense, high-quality GPS module that can track up to 22 satellites on 66 channels, has an excellent high-sensitivity receiver (-165 dBm tracking!), and a built-in antenna. It can do up to 10 location updates a second for high speed, high sensitivity logging, or tracking. Power usage is incredibly low, only 20 mA during navigation.

Best of all, we added all the extra goodies you could ever want: an ultra-low dropout 3.3V regulator so you can power it with 3.3-5VDC in, 5V level safe inputs, ENABLE pin so you can turn off the module using any microcontroller pin or switch, a footprint for optional CR1220 coin cell to keep the RTC running and allow warm starts and a tiny bright red LED. The LED blinks at about 1Hz while it's searching for satellites and blinks once every 15 seconds when a fix is found to conserve power. If you want to have an LED on all the time, we also provide the FIX signal out on a pin so you can put an external LED on.

Two features that really stand out about version 3 MTK3339-based module are the external antenna functionality and the built-in data-logging capability. The module has a standard ceramic patch antenna that gives it -165 dBm sensitivity, but when you want to have a bigger antenna, you can snap on any 3V active GPS antenna via the uFL connector. The module will automatically detect the active antenna and switch over! Most GPS antennas use SMA connectors so you may want to pick up one of our uFL to SMA adapters.

The other cool feature of the new MTK3339-based module (which we have tested with great success) is the built-in datalogging ability. Since there is a microcontroller inside the module, with some empty FLASH memory, the newest firmware now allows sending commands to do internal logging to that FLASH. The only thing is that you do need to have a microcontroller send the "Start Logging" command. However, after that message is sent, the microcontroller can go to sleep and does not need to wake up to talk to the GPS anymore to reduce power consumption. The time, date, longitude, latitude, and height are logged every 15 seconds and only when there is a fix. The internal FLASH can store about 16 hours of data, it will automatically append data so you don't have to worry about accidentally losing data if power is lost. It is not possible to change what is logged and how often, as it's hardcoded into the module but we found that this arrangement covers many of the most common GPS datalogging requirements.

Comes with one fully assembled and tested module, a piece of header you can solder to it for breadboarding, and a CR1220 coin cell holder. A CR1220 coin cell is not included, but we have them in the shop if you'd like to use the GPS's RTC

We have a nice fancy library for GPS usage, with background parsing, and can set and query the built-in GPS logging capability (called LOCUS). A full tutorial is also available, which has tons of information about the module, how to use the data logger, example code for both CircuitPython & Arduino, and more

As of Sept 2021, the original "Ultimate GPS" module we used was discontinued by the vendor. We found and are using a nearly identical version of the module with the same functionality. The commands for querying the antenna have changed slightly so existing projects may need to update their firmware.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;