| # of units | Price |
|---|---|
| 1+ | $23.45 |
| 10+ | $21.95 |
| 50+ | $20.55 |
Power Relay, Electromechanical, General Purpose, 12VDC, 10A, DPDT, 8 Pin Octal Plug-in, 750R Series.
| Specification | Value |
|---|---|
| Product Type | Electromechanical Relay, Industrial |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 10 A |
| Manufacturer Series | 750 |
| Coil Voltage | 12 VDC |
| Contact Form | DPDT (2 Form C) |
| Relay Construction | Non Latching |
| Termination | Plug In |