Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 750XBXRM4L-120A Industrial Automation Power Relays

  • Power Relay Electromechanical General Purpose 120VAC 10A DPDT 250VAC Contact Rating 8 Pin Octal Plug-in LED Test Light 750 Series
  • Jameco Part no.: 2794983
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 750XBXRM4L-120A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0075
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$25.75 ea

44 ship on Sep. 21


# of units Price
1+ $25.75
10+ $24.25
50+ $22.75

Request Larger Quantity Quote

Power Relay Electromechanical General Purpose 120VAC 10A DPDT 250VAC Contact Rating 8 Pin Octal Plug-in LED Test Light 750 Series

Features

  • Product Type: Plug-in Relays
  • UPC: 3606480779329
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99
  • Series: 750R
  • Mounting Type: Socketable
  • Coil Voltage: 120 VAC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 10A
  • Switching Voltage: 300VAC, 30VDC - Max
  • Load - Max Switching: 3000VA, 300W
  • Coil Current: 70.6 mA
  • Coil Type: Non Latching
  • Features: Test Button
  • Termination Style: Plug In, 8 Pin (Octal)
  • Seal Rating: N/A
  • Coil Insulation: N/A
  • Must Operate Voltage: 102 VAC
  • Must Release Voltage: 18 VAC
  • Operate Time: 20 ms
  • Release Time: N/A
  • Operating Temperature: -40°C ~ 55°C
  • Contact Material: Silver (Ag), Gold (Au)
  • Approval Agency: CSA UL, UR
  • Relay Type: General Purpose
  • Grade: N/A
  • Qualification: N/A

Overview

Power Relay, Electromechanical, General Purpose, 120VAC, 10A, DPDT, 250VAC Contact Rating, 8 Pin Octal Plug-in, LED Test Light, 750 Series.



Report a problem
Suggest a product
Specification Value
Product TypeGeneral Purpose
MountingSocketable
Control Voltage300 VAC, 30 VDC - Max
Agency ApprovalsCSA, UL
Contact Rating10 A
Manufacturer Series750R
Coil Voltage120 VAC
Contact FormDPDT (2 Form C)
Additional FeatureTest Button
Relay ConstructionNon Latching
TerminationPlug In, 8 Pin (Octal)
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Contact MaterialSilver (Ag), Gold (Au)


Report a problem
Suggest a product
Jameco Register
;