Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 750XCXH-120A Industrial Automation Power Relays

  • Power Relay Electromechanical Hermetically Sealed 120VAC 16A 3PDT 1700 Ohms 11 Pin Octal Plug-In 750H Series
  • Jameco Part no.: 2795015
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 750XCXH-120A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0075
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$178.25 ea

4 ship on Sep. 21


# of units Price
1+ $178.25
5+ $167.65
25+ $157.55

Request Larger Quantity Quote

Power Relay Electromechanical Hermetically Sealed 120VAC 16A 3PDT 1700 Ohms 11 Pin Octal Plug-In 750H Series

Features

  • Product Type: Plug-in Relays
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99
  • Series: 750R
  • Mounting Type: Socketable
  • Coil Voltage: 120 VAC
  • Contact Form: 3PDT (3 Form C)
  • Contact Rating (Current): 12A
  • Switching Voltage: 300VAC, 28VDC - Max
  • Load - Max Switching: 3600VA, 336W
  • Coil Current: 70.6 mA
  • Coil Type: Non Latching
  • Features: N/A
  • Termination Style: Plug In, 11 Pin (Octal)
  • Seal Rating: N/A
  • Coil Insulation: N/A
  • Must Operate Voltage: 102 VAC
  • Must Release Voltage: 18 VAC
  • Operate Time: 20 ms
  • Release Time: -40°C ~ 55°C
  • Operating Temperature: Silver Alloy
  • Contact Material: CSA UL, UR
  • Approval Agency: General Purpose
  • Relay Type: N/A
  • Grade: N/A
  • Qualification: N/A

Overview

Power Relay, Electromechanical, Hermetically Sealed, 120VAC, 16A, 3PDT, 1700 Ohms, 11 Pin Octal Plug-In, 750H Series.



Report a problem
Suggest a product
Specification Value
Product TypeHermetically-Sealed Relay
MountingSocketable
Control Voltage300 VAC, 28 VDC - Max
Agency ApprovalsCSA, UL
Contact Rating12 A
Manufacturer Series750R
Coil Voltage120 VAC
Contact Form3PDT (3 Form C)
Additional FeatureN/A
Relay ConstructionNon Latching
TerminationPlug In, 11 Pin (Octal)
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Contact MaterialSilver Alloy


Report a problem
Suggest a product
Jameco Register
;