Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 75H500 Potentiometers Trimmers

  • 500Ω 1/4" Round Cermet Potentiometer, Single-Turn, 1/2W
  • Jameco Part no.: 2180383
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 75H500
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
3329P-1-102LF 3329P-1-102LF
Bourns
$1.75
62MR20K 62MR20K
BI Technologies
$0.39
62MR200K 62MR200K
BI Technologies
$0.39
3329P-1-504 3329P-1-504
Bourns
$1.25
3329H-1-101LF-JVP 3329H-1-101LF-JVP
BI Technologies
$1.49
82PR100K 82PR100K
BI Technologies
$0.49
Closeout

$0.69 ea

343 In Stock


# of units Price
1+ $0.69
10+ $0.59
50+ $0.49
100+ $0.39
500+ $0.29

Request Larger Quantity Quote

500Ω Round Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 500Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 125°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +150°C
  • Size: 0.25"Diameter x 0.18"H
  • Top adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyH
    Resistance (Ohm)500
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.56 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Height4.57 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Diameter6.35mm
    Resistance500 Ohm


    Report a problem
    Suggest a product
    Jameco Register
    ;