Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 770680-1 Headers and PCB Receptacles

  • Ampseal 23-Position Plug Housing Black 0.157" (4mm)
  • Jameco Part no.: 1934219
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 770680-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
CH398-04 CH398-04
Jameco ValuePro
$0.45
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69

$8.27 ea

34 ship on Sep. 21


# of units Price
28+ $8.27
56+ $7.28

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 28

Ampseal 23-Position Plug Housing Black 0.157" (4mm)

Specifications

  • Series: AMPSEAL
  • Connector Type: Plug
  • Contact Type: Female Socket
  • Number of Positions: 23
  • Pitch: 0.157" (4 mm)
  • Number of Rows: 3
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Black
  • Note: Contacts Not Included
  • Base Number: 770680


Report a problem
Suggest a product
Specification Value
Number of Contacts23
Pitch3.96 mm, 0.156 in.


Report a problem
Suggest a product
Jameco Register
;