| # of units | Price |
|---|---|
| 2+ | $11.15 |
| 10+ | $10.55 |
| 50+ | $9.85 |
Power Relay, Electromechanical, General Purpose, 120VAC, 15A, SPDT, 300VAC Contact Rating, Ice Cube Style, QC/Solder/Plug-In Contacts, 781 Series.
| Specification | Value |
|---|---|
| Product Type | Electromechanical Relay, Industrial |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 15 A |
| Manufacturer Series | 781 |
| Coil Voltage | 120 VAC |
| Contact Form | SPDT (1 Form C) |
| Relay Construction | Non Latching |
| Termination | Plug In, Quick Connect |